Conn Fuse Modular Terminal Block 2 POS ST DIN Rail 10A
Sign in to ask questions about the Weidmuller 1826090000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1826090000 technical specifications.
| Housing Color | Black |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1826090000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.