This Weidmuller Rockstar HEE connector features 18 poles with a current rating of 16A and a voltage rating of 500V. It is constructed from copper alloy and has a flammability rating of UL94 V-0. The connector is panel mount and has a height of 33mm, length of 64mm, and width of 34mm. It is approved by CSA and cURus and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Weidmuller 1826810000 technical specifications.
| Approvals | CSA, cURus |
| Contact Type | HE |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Rockstar® HEE |
| Termination | Crimp |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.