Conn Screw Jumper M 2 POS 27mm Screw ST
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1826890000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 269A |
| Height | 29mm |
| Length | 37mm |
| Material | Steel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 9.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1826890000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.