Weidmuller 1826900000 technical specifications.
| Color | Grey |
| Current Rating | 269A |
| Height | 29mm |
| Length | 64mm |
| Material | Steel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 9.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1826900000 to view detailed technical specifications.
No datasheet is available for this part.