
CONN TERM BLK ISOLATED 18-30 AWG
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Insulation Material | Thermoplastic |
| Length | 75.5mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 3.5mm |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |