This Weidmuller connector features a receptacle connector type A and wire leads as connector type B. It has a current rating of 4A and a voltage rating of 60V. The connector is made of PUR and PVC materials and is rated for IP65, water-resistant, and dust-tight. It is designed for free-hanging mounting and has a round wire/cable type with a diameter of 4.8mm.
Checking distributor stock and pricing after the page loads.
Weidmuller 1827020300 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SAI |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 4.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.