The Weidmuller 1827080000 is a 250V rated connector with a current rating of 17.5A. It features a straight blade orientation and is packaged in bulk. The connector meets UL94 V-0 flammability standards and is RoHS compliant. It is available in a 20mm length with a 5.1mm width.
Checking distributor stock and pricing after the page loads.
Weidmuller 1827080000 technical specifications.
| Approvals | CE |
| Color | Black |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Length | 20mm |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage Rating | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
