This cable mount is made from ELASTOMER material with a black color and a flammability rating of UL94 V-0. It has an inside diameter of 19mm and is designed for lead-free applications. The operating temperature range is between -20°C and 80°C, making it suitable for a variety of environments.
Weidmuller 1827970000 technical specifications.
| Body Material | ELASTOMER |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 19mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | Cabtite KT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1827970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.