Conn IDC Connector SKT 8 POS 3.5mm IDT ST Cable Mount
Weidmuller 1836520000 technical specifications.
| Number of Contacts | 8 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1836520000 to view detailed technical specifications.
No datasheet is available for this part.