Built-in plugs M12 Female socket straight M16
Weidmuller 1836910000 technical specifications.
| Current Rating | 4A |
| Material | PVC |
| Mount | Socket |
| Number of Poles | 5 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.