
CONN TERM BLK FEED THRU ISOLATED
Sign in to ask questions about the Weidmuller 1837050000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1837050000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Insulation Material | Thermoplastic |
| Length | 100mm |
| Mount | Termination |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 5.1mm |
| Voltage Rating | 400V |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1837050000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
