
Shrouded Header, Male, 4 Positions, 4 Poles, 1 Row, 1 Level, 5.08mm Pitch. Features CuSn contacts with Tin plating, rated for 15A current and 300V voltage. Operates from -50°C to 100°C, with UL94 V-0 flammability. Solder termination, Thru-Hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1837650000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
