
This 7-pin through hole header from Weidmuller features a current rating of 15A and a voltage rating of 300V. It is available in a 50-pack and meets the flammability rating of UL94 V-0. The header has a contact material of CuSn with a tin plating and a black color. It is RoHS compliant and has a pitch of 5.08mm.
Sign in to ask questions about the Weidmuller 1837680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1837680000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1837680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.