
Vertical shrouded male header with 10 positions and a 5.08mm pitch, designed for board-to-board applications. Features tin-plated copper-tin contacts and a 300V voltage rating, with a current rating of 15A. This component is UL94 V-0 flammability rated, operates between -50°C and 100°C, and is RoHS compliant. Termination is via solder, with a through-hole mounting style.
Weidmuller 1838290000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1838290000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
