Eight-position, single-level terminal block with straight, through-hole mounting and solder termination. Features 5A current rating, 600V voltage rating, and a 12.7mm pitch. Constructed with copper contacts plated in copper and tin, housed in grey UL94 V-0 rated plastic. Operates within a -50°C to 120°C temperature range and is RoHS compliant.
Weidmuller 1839240000 technical specifications.
| Approvals | CSA, cURus |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 58A |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.5inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LUP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.