
General terminal block with 9 positions and 9 circuits, featuring a 12.7mm pitch and straight, through-hole solder termination. Rated for 600V and 5A, with a maximum operating temperature of 120°C and a minimum of -50°C. Constructed with copper contacts plated in copper and tin, housed in UL94 V-0 rated grey plastic. Supports wire gauges from 6AWG to 26AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1839250000 technical specifications.
| Approvals | CSA |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 58A |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.5inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LUP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.