7-position, single-level terminal block with straight orientation and 10.16mm pitch. Features copper contacts with tin plating, rated for 300V and 58A, with a maximum operating temperature of 120°C. Through-hole mounting and screw termination support wire gauges from 6AWG to 26AWG. Housing is grey, UL94 V-0 flammability rated, and the component is RoHS compliant. Approvals include CSA and cURus.
Sign in to ask questions about the Weidmuller 1839320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1839320000 technical specifications.
| Approvals | CSA, cURus |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 58A |
| Current Rating | 58A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LUP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1839320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.