
2-position shrouded male header for board-to-board applications. Features a 5mm pitch, right-angle, through-hole solder termination, and a black housing with UL94 V-0 flammability rating. Offers a 15A current rating and 300V voltage rating, with CuSn contacts plated in tin. Operating temperature range from -50°C to 100°C. Approvals include CSA and UR, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1840120000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
