
This male, right-angle board connector features 3 contacts arranged in a single row with a 0.197-inch pitch. It offers a 15A current rating and 300V voltage rating, with solder termination and through-hole mounting. Constructed with CuSn contact material and tin plating, this black connector operates between -50°C and 100°C and boasts UL94 V-0 flammability. Approvals include CSA and UR, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1840360000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |