
Vertical shrouded male header for board-to-board applications, featuring 3 positions and 3 poles with a 5mm pitch. This component offers a 15A current rating and 300V voltage rating, with tin-plated copper-tin contacts. Operating temperature range is -50°C to 100°C, and it boasts a UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance.
Sign in to ask questions about the Weidmuller 1841170000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1841170000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1841170000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.