
This 10-contact header is rated for 300V and 15A, with a through hole mount and a pitch of 5mm. It is made from copper tin and has a tin plating. The header is packaged in a box with 50 units per package and is RoHS compliant. It has approvals from CSA and UL, and a flammability rating of UL94 V-0.
Weidmuller 1841470000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.