
This 12-pin, 12-pole, shrouded header features a current rating of 15A and a voltage rating of 300V. It is available in a package quantity of 50 and is packaged in a box. The header is made of CuSn contact material with a tin plating and has a flammability rating of UL94 V-0. It is also RoHS compliant and has approvals from CSA and UR.
Sign in to ask questions about the Weidmuller 1841490000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1841490000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1841490000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.