This 14-pin, 14-pole through hole header from Weidmuller features copper-silver tin contacts and a voltage rating of 300V. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The header is packaged in a box with 50 units per package and has a 3.5mm pitch. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1841750000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.