
This 20-contact male through-hole header is rated for 13A and 300V. It features a 3.5mm pitch and is made from CuSn with a tin plating. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is packaged in a box with 20 units per package and is approved by CSA and UR.
Sign in to ask questions about the Weidmuller 1841810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1841810000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1841810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.