This 20-pin terminal block features 20 poles and 20 contacts, with a current rating of 13A and a voltage rating of 300V. It is made from CuSn contact material with a tin plating and is RoHS compliant. The block is packaged in a box with 20 units per package and has a pitch of 3.5mm. It meets UL94 V-0 flammability rating and has approvals from CSA and UR.
Sign in to ask questions about the Weidmuller 1842260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1842260000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1842260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.