
This 21-contact terminal block from Weidmuller features a voltage rating of 300V and a current rating of 13A. It has a through-hole mount and is made with CuSn contact material with a tin plating. The terminal block is packaged in a box with 20 units per package and has a pitch of 3.5mm. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Weidmuller 1842270000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Poles | 21 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
