
This 7-pin through hole FFC/FPC connector is rated for 300V and 13A. It is made with a CuSn contact material and has a tin plating. The connector is UL94 V-0 flammability rated and compliant with RoHS regulations. It is available in a package quantity of 50 units per box. The connector is not radiation hardened and is not SVHC compliant.
Sign in to ask questions about the Weidmuller 1842370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1842370000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1842370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.