
This 11-pin shrouded header is rated for 300V and 13A. It features a through hole package and meets the UL94 V-0 flammability rating. The header is made of CuSn contact material with a tin plating and is available in a packaging quantity of 50 units per box.
Sign in to ask questions about the Weidmuller 1842400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1842400000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1842400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.