This 13-pin, 13-contact through hole header features a current rating of 13A and a voltage rating of 300V. It is made from CuSn contact material with a tin plating and is RoHS compliant. The header is packaged in a box with 50 units per package. It has a flammability rating of UL94 V-0 and is approved by CSA and UR. The header is available in black color and has a pitch of 3.5mm.
Weidmuller 1842880000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Poles | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.