This 10-pin female shrouded header is designed for through hole mounting and features a 5.08mm pitch. It has a current rating of 20A and a voltage rating of 300V. The header is made of copper alloy with a tin plating and is RoHS compliant. It meets CSA approval standards and has a UL94 V-0 flammability rating.
Weidmuller 1843830000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.