This 20-position terminal block features a current rating of 17A and a voltage rating of 300V. It has a 5.08mm pitch and is designed for panel mount applications. The terminal block is made from CuSn contact material with a tin plating and is available in a packaging quantity of 12 units per box. It meets UL94 V-0 flammability rating and is RoHS compliant.
Weidmuller 1844170000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.