5-position, single-row terminal block with 3.5mm pitch for solder termination. Features a 10A current rating and 300V voltage rating, suitable for wire gauges from 14AWG to 28AWG. Constructed with a copper alloy contact material and tin plating, housed in a UL94 V-2 rated orange nylon insulator. Operates within a temperature range of -50°C to 100°C and is RoHS compliant.
Weidmuller 1845230000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1845230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
