This 10-position cable mount terminal block from Weidmuller features a copper alloy contact material and is rated for 10A at 300V. It has a UL94 V-0 flammability rating and is compliant with RoHS regulations. The terminal block is packaged in bulk and has a 5.08mm pitch. It is designed for use on DIN rail and can accommodate wire gauges from 12AWG to 26AWG.
Weidmuller 1845930000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Mount | DIN Rail, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLA |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.