
15-position, 1-level, right-angle male terminal block with 5.08mm pitch. Features screw termination, tin-plated copper-tin contacts, and a 300V voltage rating. Rated for 14A continuous current and 21.5A current rating, with a maximum operating temperature of 100°C. Housing is orange, UL94 V-0 flammability rated, and supports wire gauges from 12AWG to 26AWG. Mountable free-hanging or panel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1846340000 technical specifications.
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 14A |
| Current Rating | 21.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.