This 19-contact terminal block features a voltage rating of 300V and a current rating of 23A. It is designed for panel mounting and is available in quantities of 20. The block is made of copper alloy and has a flammability rating of UL94 V-0. It is also RoHS compliant and meets CSA and UR approvals.
Weidmuller 1846680000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Poles | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.