The Rockstar DSTV-HE series rectangular connector features copper alloy contacts with silver plating, suitable for operating temperatures between -40°C and 110°C. It has a voltage rating of 500V and is available in a panel mount configuration. The connector is not lead-free and does not meet RoHS compliance standards. It has a flammability rating of UL94 V-2 and is designed for use in general applications.
Sign in to ask questions about the Weidmuller 1848730000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1848730000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Rockstar® DSTV-HE |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1848730000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.