This barrier strip terminal block offers 6 positions with a 10.16mm pitch, designed for through-hole mounting. Featuring a vertical orientation and a single row, it supports a current rating of 54A and a maximum voltage of 300V. Constructed with copper alloy contacts plated in silver, it operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is rated IP20 and includes cURus approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current | 60A |
| Current Rating | 54A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SU |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |