Wire-to-board connector for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF technology. This male connector offers 6 positions with a 10.16mm pitch, designed for right-angle, through-hole mounting. It utilizes a copper alloy contact material with silver plating, rated for 300V and a current of 54A. Operating temperature range is -50°C to 120°C, with UL94 V-0 flammability rating and IP20 protection. Approvals include cURus, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1851080000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current | 60A |
| Current Rating | 54A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SU |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
