Conn Terminal Block SKT 9 POS 5.08mm Screw ST Cable Mount 15A Box
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |