This 10-contact terminal block features a female gender and is designed for cable mounting. The orange housing is a distinguishing characteristic of this terminal block. It is available in a bulk packaging configuration with 30 units per package. The terminal block has a pitch of 5.08mm and is not radiation hardened. It is compliant with RoHS regulations.
Weidmuller 1851490000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.