
Cable Markers Printable Polyamide 6/6 White
Sign in to ask questions about the Weidmuller 1852390000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1852390000 technical specifications.
| Color | White |
| Depth | 0.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 23mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SFX |
| Size | 23mm |
| Width | 10mm |
| Wire/Cable Diameter | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1852390000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
