
The Weidmuller 1852400000 is a blue cable marker with a length of 23mm and a width of 10mm. It has a height and depth of 0.8mm. The marker is made of polyamide and has a flammability rating of UL94 V-2. It can operate between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1852400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1852400000 technical specifications.
| Color | Blue |
| Depth | 0.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 23mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | SFX |
| Size | 23mm |
| Width | 10mm |
| Wire/Cable Diameter | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1852400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.