Weidmuller 1852440000 technical specifications.
| Color | White |
| Depth | 0.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 23mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | SFX |
| Size | 23mm |
| Width | 14mm |
| Wire/Cable Diameter | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1852440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.