This 12-contact male power connector features a through-hole mount and tin plating. It is packaged in a bag and is RoHS compliant. The connector has a pitch of 7.62mm and is not radiation hardened.
Weidmuller 1852710000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.