Conn Wire to Board M 6 POS 7.62mm Solder ST Thru-Hole Box
Checking distributor stock and pricing after the page loads.
Weidmuller 1852910000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |