Feed-through terminal block with 2 positions and screw termination. Rated for 600V and 32A, with a voltage rating of 8kV. Features a straight orientation, 6.5mm terminal width, and accommodates wire gauges from 12AWG to 22AWG. Constructed from grey nylon insulation material with a UL94 V-2 flammability rating. Approvals include CSA, CE, UR, and IEC.
Weidmuller 1853950000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Grey |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 42mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.