
Feed-through terminal block with 8 positions and 8 contacts per level, featuring screwless termination. Rated for 28A continuous current and 32A current rating, with a voltage rating of 800V and operating voltage of 600V. This straight, female connector has a beige housing, blue color, and is designed for free-hanging mounting. It operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. Wire gauge compatibility ranges from 10AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 47.5mm |
| Housing Color | Beige |
| Length | 22.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 52mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |