Weidmuller 1857540000 technical specifications.
| Approvals | CSA, CE, IEC |
| Color | Beige |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Length | 27mm |
| Number of Levels | 1 |
| RoHS Compliant | No |
| Voltage Rating | 1kV |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1857540000 to view detailed technical specifications.
No datasheet is available for this part.