Weidmuller 1857690150 technical specifications.
| Contact Material | CuZn |
| Current Rating | 4A |
| Material | PUR, PVC |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Connector |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1857690150 to view detailed technical specifications.
No datasheet is available for this part.