Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
1857690300
Datasheet
Weidmuller
1857690300
Volume Production
CONN VALVE PLUG
Wire, Cable & Assemblies
General
Wire, Cable & Assemblies
General
CONN VALVE PLUG
Voltage Rating
24V
Current Rating
4A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Material
CuZn
Current Rating
4A
Material
PUR, PVC
Number of Positions
4
RoHS Compliant
No
Termination
Connector
Voltage Rating
24V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account